Login / Register to access your benefits
Recently searched

    Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBE Series, 1/4, 4745214

    Subtotal (1 unit)**

    €19.04

    (exc. VAT)

    €23.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€19.04

    **price indicative

    RS Stock No.:
    203-5984
    Mfr. Part No.:
    VZBE-1/4-T-63-D-2-M-V15V15
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Control Mechanism

    Rod Lever

    Function

    2/2

    Thread Size

    1/4

    Thread Standard

    NPT

    Manufacturer Series

    VZBE

    Maximum Operating Pressure

    8bar

    Body Material

    Stainless Steel

    Maximum Flow Rate

    19m³/h

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    4745214

    Related links