- RS Stock No.:
- 210-2760
- Mfr. Part No.:
- X3047802
- Manufacturer:
- Norgren
5 In stock for delivery within 2 working days
Added
Price Each
€155.64
(exc. VAT)
€191.44
(inc. VAT)
Units | Per unit |
1 - 4 | €155.64 |
5 - 9 | €150.88 |
10 + | €145.95 |
- RS Stock No.:
- 210-2760
- Mfr. Part No.:
- X3047802
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Norgren Super X Series Lever Actuated Valves
Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.
Features and Benefits
- Made from lightweight, corrosion-resistant materials
- High flow capacity
- Maximum operating pressure 10 bar
- Temperature range 0°C to +70°C
IMI Norgren 5/2 Pneumatic Manual Control Valve, -0.9 to 10 Bar Operating Pressure Range, 93mm Lever Length - X30 Series - X3047802
Get a handle on your pneumatic system's pressure with this manual control valve from IMI Norgren. It includes two exhaust ports to separately control the pressure of your connections, letting you stay on top of airflow. As the unit supports compressed, filtered and lubricated air supplies, it's a versatile option that will fit it with all kinds of standard pneumatic applications. What's more, simple lever controls make the device a cinch to operate, so you'll be up and running in no time.
• Achieves flow rates up to 335L/min, making it ideal for intense air-powered applications
• Upright 93mm lever is easy to grab for convenient operation
• Has a standard G1/8 thread port for compatibility with commonly used pneumatic machines
• Airtight NBR seal plugs leakages to maintain system pressure
• Upright 93mm lever is easy to grab for convenient operation
• Has a standard G1/8 thread port for compatibility with commonly used pneumatic machines
• Airtight NBR seal plugs leakages to maintain system pressure
Applications
• Stamping processes
• Printing presses
• Textiles manufacturing
• Printing presses
• Textiles manufacturing
Can I use this manual control valve in wet conditions?
Yes, this product's die-cast zinc body is corrosion-resistant, so it stands up well in damp or humid environments.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | X30 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 5 |