SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series, G 3/4, 3/4in, III B
- RS Stock No.:
- 233-7365
- Mfr. Part No.:
- VHS40-F06B
- Manufacturer:
- SMC
Discontinued
- RS Stock No.:
- 233-7365
- Mfr. Part No.:
- VHS40-F06B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Locking Shut-Off Valve | |
| Connection Port Thread | G 3/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 3/4in | |
| Thread Standard | G | |
| Manufacturer Series | VHS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | III B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Locking Shut-Off Valve | ||
Connection Port Thread G 3/4 | ||
Function Pneumatic Relay | ||
Thread Size 3/4in | ||
Thread Standard G | ||
Manufacturer Series VHS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p III B | ||
- COO (Country of Origin):
- CN
The SMC VHS series provide a convenient means of isolating supplied pressure in a pneumatic system and exhausting downstream pressure for maintenance purposes. The units can be locked in the exhaust position and can be an integral part of an energy isolation system. It used air flow direction is easily identified by handle orientation and labelling.
Lockable for energy isolation
Single action operation, simply turn
Resin or metal handle construction
3 port pressure relief valve
Single action operation, simply turn
Resin or metal handle construction
3 port pressure relief valve
Related links
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 3/8in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 1/2in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 1/4in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS40 Series 1/2in, III B
- SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series 3/4in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series 1/4in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series 1/4in, III B
- SMC Pneumatic Relay Pressure Release Valve VHS Series R 3/8, III B
