Login / Register to access your benefits
Recently searched

    SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, One-Touch Fitting 6 mm, M5, III B

    Image representative of range

    Subtotal (1 unit)*

    €12.86

    (exc. VAT)

    €15.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    • Plus 4 unit(s) shipping from 01 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€12.86

    *price indicative

    RS Stock No.:
    250-6536
    Mfr. Part No.:
    VHK2A-M5-06F
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Control Mechanism

    Knob

    Connection Port Thread

    One-Touch Fitting 6 mm

    Function

    Manual Control

    Thread Size

    M5

    Thread Standard

    Metric

    Manufacturer Series

    VHK-A

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    III B

    Related links