- RS Stock No.:
- 268-8472
- Mfr. Part No.:
- VFM350-02-08
- Manufacturer:
- SMC
16 In stock for delivery within 2 working days
Added
Price Each
€102.16
(exc. VAT)
€125.66
(inc. VAT)
Units | Per unit |
1 - 4 | €102.16 |
5 - 9 | €96.16 |
10 + | €92.14 |
- RS Stock No.:
- 268-8472
- Mfr. Part No.:
- VFM350-02-08
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pneumatic Toggle Valves
The SMC VFM200 series 5 port toggle lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.
Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Specifications
Attribute | Value |
---|---|
Control Mechanism | Toggle Lever |
Connection Port Thread | Rc 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VFM300 |
Maximum Operating Pressure | 0.9 MPa |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 982NL/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5/2 |
- RS Stock No.:
- 268-8472
- Mfr. Part No.:
- VFM350-02-08
- Manufacturer:
- SMC