Login / Register to access your benefits
Recently searched

    SMC Twist Selector (3 Position) 3/2 Pneumatic Control Valve VH Series, G 3/8, G 3/8in, VH321

    Subtotal (1 unit)**

    €130.33

    (exc. VAT)

    €160.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€130.33

    **price indicative

    RS Stock No.:
    270-5026
    Mfr. Part No.:
    VH321-F03
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SMC

    Control Mechanism

    Twist Selector (3 Position)

    Connection Port Thread

    G 3/8

    Function

    3/2

    Thread Size

    G 3/8in

    Thread Standard

    G

    Manufacturer Series

    VH

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    VH321

    Related links