Festo Manual Supply Air One Way Flow Control Pneumatic Control Valve GRLZ Series, Metric M5, M5, 175058
- RS Stock No.:
- 279-5292
- Mfr. Part No.:
- GRLZ-M5-QS-4-LF-C
- Manufacturer:
- Festo
Subtotal (1 unit)**
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.24 |
**price indicative
- RS Stock No.:
- 279-5292
- Mfr. Part No.:
- GRLZ-M5-QS-4-LF-C
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | Metric M5 | |
Function | Supply Air One Way Flow Control | |
Thread Size | M5 | |
Thread Standard | Metric | |
Manufacturer Series | GRLZ | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 175058 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread Metric M5 | ||
Function Supply Air One Way Flow Control | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Manufacturer Series GRLZ | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 175058 | ||
Related links
- Festo Manual Supply Air One Way Flow Control Pneumatic Control...
- Festo Manual Flow Control Pneumatic Control Valve GRLO Series M5, 175057
- Festo Manual Flow Control Pneumatic Control Valve GRLO Series M5, 175054
- Festo Manual Exhaust Air One Way Flow Control Pneumatic Control...
- Festo Manual Supply Air One Way Flow Control Pneumatic Control...
- Festo Manual Supply Air One Way Flow Control Pneumatic Control...
- Festo GRLZ Series Pressure Relief Valve
- Festo GRLZ Series Tube Flow Regulator 193154