Festo GRLZ Series Flow Controller Flow Regulator, 193154, Inlet Male, Female, Outlet Male, Female Threaded
- RS Stock No.:
- 121-4362
- Distrelec Article No.:
- 301-68-790
- Mfr. Part No.:
- GRLZ-M5-QS-4-D
- Manufacturer:
- Festo
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
- 241 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.70 | - |
| 5 - 9 | €18.91 | 4% |
| 10 + | €18.13 | 7% |
*price indicative
- RS Stock No.:
- 121-4362
- Distrelec Article No.:
- 301-68-790
- Mfr. Part No.:
- GRLZ-M5-QS-4-D
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Series | GRLZ | |
| Inlet Port Gender | Male, Female | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Port Gender | Male, Female | |
| Material | Die Cast Zinc (Chromed), Fluorelastomer (FPM), Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy, Polyamide Reinforced, Polyoxymethylene, High Alloy Stainless Steel, Brass, Nickel Plated Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Germanischer Lloyd, ISO 1179-1, ISO 228-1, RoHS | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193154 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Series GRLZ | ||
Inlet Port Gender Male, Female | ||
Maximum Operating Pressure 1 bar | ||
Outlet Port Gender Male, Female | ||
Material Die Cast Zinc (Chromed), Fluorelastomer (FPM), Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy, Polyamide Reinforced, Polyoxymethylene, High Alloy Stainless Steel, Brass, Nickel Plated Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Germanischer Lloyd, ISO 1179-1, ISO 228-1, RoHS | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193154 | ||
- COO (Country of Origin):
- DE
Festo GRLZ Series Flow Regulator, 4 mm Tube Inlet Port - GRLZ Series - GRLZ-M5-QS-4-D
Range Information
Related links
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Female, Outlet Male Threaded
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Female, Outlet Male Threaded
- Festo GRLZ Series Flow Controller Flow Regulator, 193155 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLZ Series Flow Controller Flow Regulator, 193157 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male Threaded
- SMC AS Series Flow Controller Flow Regulator Male Metric Female Threaded
- Festo GRLZ Series Flow Controller Inlet Male G 1/8 Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female Threaded
