Login / Register to access your benefits
Recently searched

    Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series, 2.5mm, 13229

    Subtotal (1 unit)**

    €117.38

    (exc. VAT)

    €144.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€117.38

    **price indicative

    RS Stock No.:
    279-5302
    Mfr. Part No.:
    GRPO-10-PK-3
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Control Mechanism

    Rotary Knob

    Function

    Flow Control

    Thread Size

    2.5mm

    Manufacturer Series

    GRPO

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    13229

    Related links