Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series, G 1/8, G 1/8, 542025
- RS Stock No.:
- 279-5303
- Mfr. Part No.:
- GRPO-160-1/8-AL
- Manufacturer:
- Festo
Subtotal (1 unit)**
€140.53
(exc. VAT)
€172.85
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €140.53 |
**price indicative
- RS Stock No.:
- 279-5303
- Mfr. Part No.:
- GRPO-160-1/8-AL
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Control Mechanism | Rotary Knob | |
Connection Port Thread | G 1/8 | |
Function | Flow Control | |
Thread Size | G 1/8 | |
Thread Standard | G | |
Manufacturer Series | GRPO | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 542025 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Control Mechanism Rotary Knob | ||
Connection Port Thread G 1/8 | ||
Function Flow Control | ||
Thread Size G 1/8 | ||
Thread Standard G | ||
Manufacturer Series GRPO | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 542025 | ||
Related links
- Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series...
- Festo Rotary Knob One Way Flow Control Pneumatic Control Valve GRP...
- Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series 13230
- Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series 13229
- Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series 10803
- Festo Rotary Knob One Way Flow Control Pneumatic Control Valve GRP...
- Festo Rotary Knob Supply Air One-way Flow Control Pneumatic Manual...
- Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic...