Login / Register to access your benefits
Recently searched

    Festo 5/3 Closed Pneumatic Control Valve MPYE Series, G 1/8, G 1/8, 151693

    Subtotal (1 unit)**

    €797.57

    (exc. VAT)

    €981.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€797.57

    **price indicative

    RS Stock No.:
    279-5454
    Mfr. Part No.:
    MPYE-5-1/8-HF-010-B
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Connection Port Thread

    G 1/8

    Function

    5/3 Closed

    Thread Size

    G 1/8

    Thread Standard

    G

    Manufacturer Series

    MPYE

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    151693

    Related links