Festo 5/3 Closed Pneumatic Control Valve MPYE Series, G 3/8, G 3/8, 151695
- RS Stock No.:
- 279-5459
- Mfr. Part No.:
- MPYE-5-3/8-010-B
- Manufacturer:
- Festo
Subtotal (1 unit)**
€875.59
(exc. VAT)
€1,076.98
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €875.59 |
**price indicative
- RS Stock No.:
- 279-5459
- Mfr. Part No.:
- MPYE-5-3/8-010-B
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Connection Port Thread | G 3/8 | |
Function | 5/3 Closed | |
Thread Size | G 3/8 | |
Thread Standard | G | |
Manufacturer Series | MPYE | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 151695 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Connection Port Thread G 3/8 | ||
Function 5/3 Closed | ||
Thread Size G 3/8 | ||
Thread Standard G | ||
Manufacturer Series MPYE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 151695 | ||
Related links
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 1/8, 151693
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 3/8, 161981
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 1/8, 151692
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 1/4, 151694
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series M5, 154200
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 1/8, 161979
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 1/8, 161978
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 1/4, 161980