Festo 5/3 Way Proportional Directional Control Valve, Closed Pneumatic Control Valve VPWP Series, G 3/8, G 3/8, 1552544
- RS Stock No.:
- 279-6029
- Mfr. Part No.:
- VPWP-10-L-5-Q-10-E-G-EX1
- Manufacturer:
- Festo
Subtotal (1 unit)**
€1,246.13
(exc. VAT)
€1,532.74
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,246.13 |
**price indicative
- RS Stock No.:
- 279-6029
- Mfr. Part No.:
- VPWP-10-L-5-Q-10-E-G-EX1
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Connection Port Thread | G 3/8 | |
Function | 5/3 Way Proportional Directional Control Valve, Closed | |
Thread Size | G 3/8 | |
Thread Standard | G | |
Manufacturer Series | VPWP | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 1552544 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Connection Port Thread G 3/8 | ||
Function 5/3 Way Proportional Directional Control Valve, Closed | ||
Thread Size G 3/8 | ||
Thread Standard G | ||
Manufacturer Series VPWP | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 1552544 | ||
Related links
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 3/8, 151695
- Festo 5/3 Closed Pneumatic Control Valve MPYE Series G 3/8, 161981
- Festo 2X3/2-Way Open/Closed Pneumatic Solenoid/Pilot-Operated...
- Festo 5/3 Closed Pneumatic Solenoid/Pilot-Operated Control Valve -...
- Festo 5/3 Closed Pneumatic Solenoid/Pilot-Operated Control Valve -...
- Festo Flow Control Proportional Control Valve - Electrical G 3/8...
- Festo 2/2 Closed G 3/8 165079
- Festo 2/2 Closed 1492335