- RS Stock No.:
- 314-6402
- Mfr. Part No.:
- S/666/83/G
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€248.68
(exc. VAT)
€305.88
(inc. VAT)
Units | Per unit |
1 - 4 | €248.68 |
5 - 9 | €240.98 |
10 + | €233.26 |
- RS Stock No.:
- 314-6402
- Mfr. Part No.:
- S/666/83/G
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Manual Control Valve, 29mm Mounting Hole Diameter, 3/2 Function - S/666 Series - S/666/83/G
Ready to turn on your air-powered tool at the touch of a button? Add this pneumatic manual control valve from IMI Norgren to your setup. It opens and closes the pilot port to your cylinders, pumps or gates. The green palm-sized actuator is easy to spot even in busy panels. Thanks to a flow rate of 197L/min, you can trust this device to keep pace with demanding setups. Its NBR seals keep corrosion-causing dirt and moisture out of your compressed media to keep things ticking along smoothly.
Features & Benefits
Die-cast zinc body shrugs off rust to deliver long-lasting operation
Through holes allow for convenient mounting in a control panel
Operating pressure range between 2 and 10 bar gives you reliable performance in low-pressure to medium-pressure systems
Through holes allow for convenient mounting in a control panel
Operating pressure range between 2 and 10 bar gives you reliable performance in low-pressure to medium-pressure systems
Applications
Packaging facilities
Automotive sector
Manufacturing assembly lines
Pharmaceutical industry
Automotive sector
Manufacturing assembly lines
Pharmaceutical industry
How does this valve work?
This valve uses a poppet mechanism to open and close the airflow. The internal plug is lifted to kickstart your system when you push the button down and quickly seals again when you let go.
Push Button & Selector - Norgren
3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Control Button/Switch Colour | Green |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
- RS Stock No.:
- 314-6402
- Mfr. Part No.:
- S/666/83/G
- Manufacturer:
- Norgren