- RS Stock No.:
- 750-8390
- Mfr. Part No.:
- VR1220-02
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Price Each
€29.13
(exc. VAT)
€35.83
(inc. VAT)
Units | Per unit |
1 + | €29.13 |
- RS Stock No.:
- 750-8390
- Mfr. Part No.:
- VR1220-02
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
OR/AND Shuttle Valves
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification
AND gate function gives output signal only when both input signals are present
Colour coded port identification
Contents
VR1220-02
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Rc 1/4 |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VR1220 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |