Festo HGL Non Return Valve, 10mm Tube Inlet, 0.5 → 10bar
- RS Stock No.:
- 202-3560
- Mfr. Part No.:
- HGL-1/4-QS-10
- Manufacturer:
- Festo
Price Each
€55.14
(exc. VAT)
€67.82
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €55.14 |
- RS Stock No.:
- 202-3560
- Mfr. Part No.:
- HGL-1/4-QS-10
- Manufacturer:
- Festo
Related links
- Festo HGL Non Return Valve G 1/4 Male Outlet, 0.5 → 10bar
- Festo HGL Non Return Valve 10bar
- Festo HGL Non Return Valve 10bar
- Festo HGL Non Return Valve G 3/8 Male Outlet, 10bar
- Festo HGL-1/2-QS-12 Non Return Valve G1/2 Tube Outlet, 0.5 to 10bar
- Festo HB-3/8-QS-10 Non Return Valve R3/8 Tube Outlet, -1 to10bar
- Festo HA Non Return Valve 10bar
- Festo VABF Check Valve 0.5 → 8bar