- RS Stock No.:
- 202-3606
- Mfr. Part No.:
- HGL-3/8-QS-10
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€65.69
(exc. VAT)
€80.80
(inc. VAT)
Units | Per unit |
1 + | €65.69 |
- RS Stock No.:
- 202-3606
- Mfr. Part No.:
- HGL-3/8-QS-10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Festo A series check valve has a piloated non-return valve function with pneumatic connection of push-in fitting QS-10 (port 1) and R 3/8 (port 2). The operating pressure is ranges between 0.5 bar and 10 bar.
Mounting type - threaded
Pilot air port 21 - G1/4
Nominal flow rate - 600 l/min
Pilot air port 21 - G1/4
Nominal flow rate - 600 l/min
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | 10mm |
Inlet Connection Type | Tube |
Outlet Connection Type | Threaded |
Manufacturer Series | HGL |
Operating Pressure Range | 10bar |