Festo HA Non Return Valve, 6mm Tube Outlet, 10bar
- RS Stock No.:
- 202-3564
- Mfr. Part No.:
- HA-1/8-QS-6
- Manufacturer:
- Festo
Price Each**
€23.33
(exc. VAT)
€28.70
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.33 |
**price indicative
Related links
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar
- Festo HB Non Return Valve R 1/8 Male Outlet, 10bar
- Festo H Series Tube Non Return Valve 153463
- Norgren C00GL Non Return Valve 12.5mm Tube Outlet, 0.2 → 10bar