- RS Stock No.:
- 202-3551
- Mfr. Part No.:
- HA-1/8-QS-4
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€22.13
(exc. VAT)
€27.22
(inc. VAT)
Units | Per unit |
1 + | €22.13 |
- RS Stock No.:
- 202-3551
- Mfr. Part No.:
- HA-1/8-QS-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo A series check valve has a non-return valve function with pneumatic connection of R 1/8 (port 1) and plug connector QS-4 (port 2). The operating pressure is ranges between 1 bar and 10 bar. A non-return valve allows a medium to flow in male thre
Mounting type - threaded
Operating medium - compressed air
Nominal flow rate - 138 l/min
Operating medium - compressed air
Nominal flow rate - 138 l/min
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Outlet Connection Type | Tube |
Tube Outlet Connection | 4mm |
Manufacturer Series | HA |
Operating Pressure Range | 10bar |