SMC AKH/AKB Check Valve 1/2 in Female Inlet, 1/2in Tube Inlet, R 1/2 Male Outlet, -1 → 10bar
- RS Stock No.:
- 254-8011
- Mfr. Part No.:
- AKB04B-04S
- Manufacturer:
- SMC
Price Each**
€32.64
(exc. VAT)
€40.15
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.64 |
**price indicative
Related links
- SMC AKH/AKB Check Valve 1/4 in Inlet R 1/4 Male Outlet, -1 → 10bar
- SMC AKH/AKB Check Valve 1/4 in Inlet R 3/8 Outlet, -1 → 10bar
- SMC AKH Check Valve R 1/8 Male Inlet -1 → 10bar
- SMC AKH Non Return Valve R 1/8 Male Outlet, -100 kPa → 1 MPa
- SMC AKH Check Valve M5 Inlet M5 Male Outlet –100kPa
- SMC AKH Check Valve M5 Inlet M5 Male Outlet –100kPa
- SMC AKH Check Valve M5 Inlet M5 Male Outlet –100kPa
- Legris 7985 Non Return Valve R 1/8 Male Outlet, 1 to 10bar