- RS Stock No.:
- 445-3105
- Mfr. Part No.:
- 7995 06 13
- Manufacturer:
- Legris
93 In stock for delivery within 2 working days
Added
Price Each
€19.89
(exc. VAT)
€24.46
(inc. VAT)
Units | Per unit |
1 - 4 | €19.89 |
5 - 9 | €19.28 |
10 + | €18.64 |
- RS Stock No.:
- 445-3105
- Mfr. Part No.:
- 7995 06 13
- Manufacturer:
- Legris
Legislation and Compliance
Product Details
LF3000 Threaded Non-return Valve
Two types available, Exhaust and Supply flow
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Threaded Inlet Connection | R 1/4 Male |
Outlet Connection Type | Tube |
Tube Outlet Connection | 6mm |
Manufacturer Series | 7995 |
Threaded Inlet Gender | Male |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +70°C |
Threaded Inlet Thread Size | 1/4in |
Operating Pressure Range | 1 to 10bar |
Minimum Operating Temperature | 0°C |
Threaded Inlet Thread Standard | R |
- RS Stock No.:
- 445-3105
- Mfr. Part No.:
- 7995 06 13
- Manufacturer:
- Legris