Legris 7995 Non Return Valve, 10 bar Inlet Male Threaded R Tube
- RS Stock No.:
- 445-3098
- Mfr. Part No.:
- 7995 06 10
- Manufacturer:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.48
(exc. VAT)
€25.19
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.48 |
| 5 - 9 | €19.87 |
| 10 + | €19.19 |
*price indicative
- RS Stock No.:
- 445-3098
- Mfr. Part No.:
- 7995 06 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Series | 7995 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Minimum Operating Pressure | 1bar | |
| Material | Plastic | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Series 7995 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Minimum Operating Pressure 1bar | ||
Material Plastic | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- FR
LF3000 Threaded Non-return Valve
Two types available, Exhaust and Supply flow
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Related links
- Legris 7995 Non Return Valve, 10 bar Inlet Male Threaded R Tube
- Legris 7995 Non Return Valve, 10 bar BSP BSP Tube BSP
- Legris 7985 Non Return Valve Outlet Male Threaded BSPT 6 mm
- Legris 7994 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 6 mm
- Legris 7996 Non Return Valve Male Outlet Male/Female Male Tube 6
- RS PRO Non Return Valve, 990 kPa Inlet Male Threaded R Tube 14 mm
- Legris 7996 Non Return Valve Male/Female Tube 8 mm Male/Female Tube 8 mm
- Legris 7994 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 8 mm
