- RS Stock No.:
- 264-6125
- Mfr. Part No.:
- CJ1B4-5SU4
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€22.17
(exc. VAT)
€27.27
(inc. VAT)
Units | Per unit |
1 - 4 | €22.17 |
5 - 9 | €20.86 |
10 + | €20.02 |
- RS Stock No.:
- 264-6125
- Mfr. Part No.:
- CJ1B4-5SU4
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pneumatic Needle Cylinders
Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated
Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7 bar)
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 4mm |
Action | Single |
Manufacturer Series | CJ1 |
Length | 40mm |
Cushioning Type | Not Cushioned |
Dimensions | 5 (Dia.) x 40mm |
Maximum Operating Pressure | 0.7 MPa |
Weight | 3.7g |
Maximum Operating Temperature | +70°C |
Piston Speed | 50 → 500mm/s |
Minimum Operating Temperature | -10°C |
Diameter | 5mm |