- RS Stock No.:
- 844-4486
- Mfr. Part No.:
- NCDJ2D10-100-B
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each
€39.69
(exc. VAT)
€48.82
(inc. VAT)
Units | Per unit |
1 - 4 | €39.69 |
5 - 9 | €38.12 |
10 + | €36.50 |
- RS Stock No.:
- 844-4486
- Mfr. Part No.:
- NCDJ2D10-100-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
SMC NCJ2 Series
SMC NCJ2 series of miniature cylinders offer a stainless steel body and stainless steel rods. They are a compact and lightweight highly accurate pneumatic cylinder. Available in bore sizes 6, 10, 16 mm, and a wide range of stroke lengths. Other features include non-rotating piston, rubber bumpers and an auto switch capability.
Double Acting
Compact and Lightweight
Auto Switch Sensing Optional
Non Rotating Piston Rod Optional
High Accuracy Mounting
Compact and Lightweight
Auto Switch Sensing Optional
Non Rotating Piston Rod Optional
High Accuracy Mounting
SMC Roundline Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 25.4mm |
Bore | 9.53mm |
Action | Double |
Manufacturer Series | NCJ2 |
Length | 99.31mm |
Cushioning Type | Rubber |
Dimensions | 3.91 x 0.47 x 0.47in |
Width | 11.94mm |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 11.94mm |
Minimum Operating Temperature | -10°C |
Weight | 50.6g |
Maximum Operating Temperature | +70°C |
Piston Speed | 50 → 750mm/s |