Festo Pneumatic Cylinder - 19239, 20mm Bore, 100mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 121-4745
- Mfr. Part No.:
- DSNU-20-100-PPV-A
- Manufacturer:
- Festo
18 In stock for delivery within 2 working days
Price Each
€65.68
(exc. VAT)
€80.79
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €65.68 |
5 - 9 | €63.06 |
10 + | €60.42 |
- RS Stock No.:
- 121-4745
- Mfr. Part No.:
- DSNU-20-100-PPV-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 20mm Bore, 10 Bar Maximum Operating Pressure - DSNU-20-100-PPV-A
To turn compressed air into linear motion, reach for this pneumatic cylinder from Festo. Its double-acting design means it has two ports that let air in to drive the piston rod back and forth. As this rod's made from tough high-alloy steel, it stands up to corrosion and delivers reliable long-term performance. With an operating pressure range between 1 and 10 bar, this unit's an ideal choice for low-pressure applications. Robust NBR and TPE-U(PU) rings help seal the deal by stopping air from leaking out.
Features & Benefits
Can be mounted in any position for flexible assembly
Adjustable pneumatic cushioning at both ends help prevent piston wear
Lubricated operation possible for reduced risk of friction-related damage
Adjustable pneumatic cushioning at both ends help prevent piston wear
Lubricated operation possible for reduced risk of friction-related damage
Applications
Pharmaceutical industry
Breweries
Textile manufacturing
Gas plants
Breweries
Textile manufacturing
Gas plants
How do I install this cylinder?
This cylinder has a G1/8 threaded connection, so you can attach it to your port without the need for specialist tools.
What's the operating temperature range of this cylinder?
With a broad operating temperature range between -20°C and +80°C, this cylinder doesn't break a sweat in challenging conditions.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 232mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 232mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Weight | 258.8g |
Minimum Operating Temperature | -20°C |
Model Number p | 19239 |
VDMA Standard | 24364 |
ISO Standard | 6432 |