Norgren Double Acting Cylinder - 50mm Bore, 320mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 218-0649
- Mfr. Part No.:
- PRA/802050/M/320
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)**
€176.81
(exc. VAT)
€217.48
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €176.81 |
5 - 9 | €173.28 |
10 + | €169.73 |
**price indicative
- RS Stock No.:
- 218-0649
- Mfr. Part No.:
- PRA/802050/M/320
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Stroke | 320mm | |
Bore | 50mm | |
Action | Double | |
Manufacturer Series | PRA | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Stroke 320mm | ||
Bore 50mm | ||
Action Double | ||
Manufacturer Series PRA | ||
Related links
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802050 400mm Stroke Double Acting
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...