Login / Register to access your benefits
Recently searched

    Norgren Double Acting Cylinder - 100mm Bore, 320mm Stroke, PRA Series, Double Acting

    Bulk discount available

    Subtotal (1 unit)**

    €364.31

    (exc. VAT)

    €448.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€364.31
    5 - 9€357.02
    10 +€349.73

    **price indicative

    RS Stock No.:
    218-0664
    Mfr. Part No.:
    PRA/802100/M/320
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Stroke

    320mm

    Bore

    100mm

    Action

    Double

    Manufacturer Series

    PRA

    Cushioning Type

    Air

    Maximum Operating Pressure

    10 bar

    Minimum Operating Temperature

    -20°C

    ISO Standard

    15552

    Maximum Operating Temperature

    +80°C

    Test Weight

    3.66 kg

    Related links