SMC Pneumatic Cylinder - 25mm Bore, 200mm Stroke, CD85 Series, Double Acting
- RS Stock No.:
- 232-8759
- Mfr. Part No.:
- CD85N25-200C-A
- Manufacturer:
- SMC
Subtotal (1 unit)**
€94.63
(exc. VAT)
€116.39
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €94.63 |
**price indicative
- RS Stock No.:
- 232-8759
- Mfr. Part No.:
- CD85N25-200C-A
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 200mm | |
Bore | 25mm | |
Action | Double | |
Manufacturer Series | CD85 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 200mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series CD85 | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Double Acting Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Double Acting Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Double Acting Cylinder - 25mm Bore CD85 Series, Double Acting