SMC Pneumatic Cylinder - 25mm Bore, 20mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 232-8840
- Mfr. Part No.:
- CDQSB25-20DC
- Manufacturer:
- SMC
Subtotal (1 unit)**
€55.51
(exc. VAT)
€68.28
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €55.51 |
**price indicative
- RS Stock No.:
- 232-8840
- Mfr. Part No.:
- CDQSB25-20DC
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 20mm | |
Bore | 25mm | |
Action | Double | |
Manufacturer Series | CQS | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 20mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series CQS | ||
Related links
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting