SMC ISO Standard Cylinder - 40mm Bore, 80mm Stroke, C75 Series, Double Acting
- RS Stock No.:
- 254-5911
- Mfr. Part No.:
- CD75E40-80-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€116.75
(exc. VAT)
€143.60
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €116.75 |
**price indicative
- RS Stock No.:
- 254-5911
- Mfr. Part No.:
- CD75E40-80-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 80mm | |
Bore | 40mm | |
Action | Double | |
Manufacturer Series | C75 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 80mm | ||
Bore 40mm | ||
Action Double | ||
Manufacturer Series C75 | ||
Related links
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting