SMC ISO Standard Cylinder - 8mm Bore, 100mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-5932
- Mfr. Part No.:
- CD85F8-100-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€43.76
(exc. VAT)
€53.82
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.76 |
**price indicative
- RS Stock No.:
- 254-5932
- Mfr. Part No.:
- CD85F8-100-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 100mm | |
Bore | 8mm | |
Action | Double | |
Manufacturer Series | C85 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 100mm | ||
Bore 8mm | ||
Action Double | ||
Manufacturer Series C85 | ||
Related links
- SMC ISO Standard Cylinder - 8mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC Pneumatic Cylinder - 8mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 8mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting