SMC ISO Standard Cylinder - 20mm Bore, 150mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-5944
- Mfr. Part No.:
- CD85KN20-150-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€90.38
(exc. VAT)
€111.17
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €90.38 |
**price indicative
- RS Stock No.:
- 254-5944
- Mfr. Part No.:
- CD85KN20-150-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 150mm | |
Bore | 20mm | |
Action | Double | |
Manufacturer Series | C85 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 150mm | ||
Bore 20mm | ||
Action Double | ||
Manufacturer Series C85 | ||
Related links
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting