SMC ISO Standard Cylinder - 12mm Bore, 125mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-5956
- Mfr. Part No.:
- CD85N12-125-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€47.48
(exc. VAT)
€58.40
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €47.48 |
**price indicative
- RS Stock No.:
- 254-5956
- Mfr. Part No.:
- CD85N12-125-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 125mm | |
Bore | 12mm | |
Action | Double | |
Manufacturer Series | C85 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 125mm | ||
Bore 12mm | ||
Action Double | ||
Manufacturer Series C85 | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting