SMC Pneumatic Compact Cylinder - 15mm Bore, 30mm Stroke, CXSJ Series, Double Acting
- RS Stock No.:
- 254-6678
- Mfr. Part No.:
- CXSJM15-30
- Manufacturer:
- SMC
Subtotal (1 unit)**
€279.11
(exc. VAT)
€343.31
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €279.11 |
**price indicative
- RS Stock No.:
- 254-6678
- Mfr. Part No.:
- CXSJM15-30
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 30mm | |
Bore | 15mm | |
Action | Double | |
Manufacturer Series | CXSJ | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 30mm | ||
Bore 15mm | ||
Action Double | ||
Manufacturer Series CXSJ | ||
Related links
- SMC Pneumatic Compact Cylinder - 15mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Cylinder - 15mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - CXSJM10 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore CXSM Series
- SMC Pneumatic Compact Cylinder - 6mm Bore CXS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting