SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 254-6894
- Mfr. Part No.:
- CDQ2B20-20DMZ
- Manufacturer:
- SMC
Subtotal (1 unit)**
€42.62
(exc. VAT)
€52.42
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €42.62 |
**price indicative
- RS Stock No.:
- 254-6894
- Mfr. Part No.:
- CDQ2B20-20DMZ
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 20mm | |
Bore | 20mm | |
Action | Double | |
Manufacturer Series | CQ2 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 20mm | ||
Bore 20mm | ||
Action Double | ||
Manufacturer Series CQ2 | ||
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B12 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Single Acting