SMC Pneumatic Compact Cylinder - 15mm Bore, 12mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 254-6954
- Mfr. Part No.:
- CDQ2KB12-15DCMZ
- Manufacturer:
- SMC
Subtotal (1 unit)**
€51.04
(exc. VAT)
€62.78
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €51.04 |
**price indicative
- RS Stock No.:
- 254-6954
- Mfr. Part No.:
- CDQ2KB12-15DCMZ
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 12mm | |
Bore | 15mm | |
Action | Double | |
Manufacturer Series | CQ2 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 12mm | ||
Bore 15mm | ||
Action Double | ||
Manufacturer Series CQ2 | ||
Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 30mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting