SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 25mm Stroke, CG1-Z Series, Double Acting
- RS Stock No.:
- 255-4222
- Mfr. Part No.:
- CG1BN20-25Z
- Manufacturer:
- SMC
Subtotal (1 unit)**
€38.50
(exc. VAT)
€47.36
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €38.50 |
**price indicative
- RS Stock No.:
- 255-4222
- Mfr. Part No.:
- CG1BN20-25Z
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 25mm | |
Bore | 20mm | |
Action | Double | |
Manufacturer Series | CG1-Z | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 25mm | ||
Bore 20mm | ||
Action Double | ||
Manufacturer Series CG1-Z | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG1-Z Series, Double Acting
- SMC Double Acting Cylinder - CG1 Series 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CG1-Z Series, Double Acting