SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 255-4264
- Mfr. Part No.:
- CJPB6-10H6-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€19.42
(exc. VAT)
€23.89
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.42 |
**price indicative
- RS Stock No.:
- 255-4264
- Mfr. Part No.:
- CJPB6-10H6-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 10mm | |
Bore | 6mm | |
Action | Single Acting with Return Spring | |
Manufacturer Series | CJP | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 10mm | ||
Bore 6mm | ||
Action Single Acting with Return Spring | ||
Manufacturer Series CJP | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Double Acting