SMC ISO Standard Cylinder - 125mm Bore, 450mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 255-4281
- Mfr. Part No.:
- CP96SDB125-450
- Manufacturer:
- SMC
Subtotal (1 unit)**
€519.23
(exc. VAT)
€638.65
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €519.23 |
**price indicative
- RS Stock No.:
- 255-4281
- Mfr. Part No.:
- CP96SDB125-450
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 450mm | |
Bore | 125mm | |
Action | Double | |
Manufacturer Series | CP96 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 450mm | ||
Bore 125mm | ||
Action Double | ||
Manufacturer Series CP96 | ||
Related links
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting