SMC Double Acting Cylinder - 25mm Bore, 100mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 280-9220
- Mfr. Part No.:
- C85N25-100
- Manufacturer:
- SMC
Subtotal (1 unit)**
€63.93
(exc. VAT)
€78.63
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €63.93 |
**price indicative
- RS Stock No.:
- 280-9220
- Mfr. Part No.:
- C85N25-100
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 100mm | |
Bore | 25mm | |
Action | Double | |
Manufacturer Series | C85 | |
Length | 237mm | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 100mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series C85 | ||
Length 237mm | ||
Related links
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - Cylinder Series C85 100mm Stroke Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - Cylinder Series C85 160mm Stroke Double Acting