SMC Double Acting Cylinder - 80mm Bore, 200mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 280-9274
- Mfr. Part No.:
- CP96SDB80-200C
- Manufacturer:
- SMC
Subtotal (1 unit)**
€206.91
(exc. VAT)
€254.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €206.91 |
**price indicative
- RS Stock No.:
- 280-9274
- Mfr. Part No.:
- CP96SDB80-200C
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 200mm | |
Bore | 80mm | |
Action | Double | |
Manufacturer Series | CP96 | |
Length | 418mm | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 200mm | ||
Bore 80mm | ||
Action Double | ||
Manufacturer Series CP96 | ||
Length 418mm | ||
Related links
- SMC Double Acting Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - CP96 Series 500mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting