Login / Register to access your benefits
Recently searched

    SMC Pneumatic Piston Rod Cylinder - 12mm Bore, 200mm Stroke, C85 Series, Double Acting

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    €70.93

    (exc. VAT)

    €87.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€70.93
    5 - 9€66.77
    10 +€63.99

    **price indicative

    RS Stock No.:
    700-5939
    Mfr. Part No.:
    CD85N12-200C-B
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SMC

    Stroke

    200mm

    Bore

    12mm

    Action

    Double

    Manufacturer Series

    C85

    Length

    309mm

    Cushioning Type

    Air

    Dimensions

    19.7 (Dia.) x 309mm

    Absolute Maximum Pressure

    1.5MPa

    Maximum Operating Pressure

    1 MPa

    Minimum Operating Temperature

    -10°C

    Weight

    96g

    Maximum Operating Temperature

    +60°C

    Diameter

    19.7mm

    Related links