- RS Stock No.:
- 849-7468
- Mfr. Part No.:
- CJ2B16-15Z
- Manufacturer:
- SMC
4 In stock for delivery within 2 working days
Added
Price Each
€40.83
(exc. VAT)
€50.22
(inc. VAT)
Units | Per unit |
1 - 4 | €40.83 |
5 - 9 | €39.20 |
10 + | €37.57 |
- RS Stock No.:
- 849-7468
- Mfr. Part No.:
- CJ2B16-15Z
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
SMC CJ2B Series Double Acting Cylinder
SMC CJ2B Double Acting Cylinder range are robust & reliable and provide the user with a comprehensive range of options to ensure your application is covered.
Spring return options available
High speed and accuracy mounting
Compact and lightweight suiting for more space-restricted applications
Auto switching option available
Non-rotational piston rod variant available
High speed and accuracy mounting
Compact and lightweight suiting for more space-restricted applications
Auto switching option available
Non-rotational piston rod variant available
SMC CJ2B Series Double Acting Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJ2 |
Length | 90mm |
Cushioning Type | Rubber Bumper |
Dimensions | 90 x 18.3 x 18.3mm |
Width | 18.3mm |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 18.3mm |
Minimum Operating Temperature | -10°C |
Weight | 132g |
Maximum Operating Temperature | +70°C |
Diameter | 20mm |
Stroke Interval Weight | 6.5 g |