Festo VEAB Series Pressure Regulator QS-4

Subtotal (1 unit)*

€483.66

(exc. VAT)

€594.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.66

*price indicative

RS Stock No.:
343-544
Mfr. Part No.:
VEAB-L-26-D2-Q4-V2-1R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

QS-4

Series

VEAB

Maximum Operating Pressure

2 bar

Material

Reinforced Polyamide

Standards/Approvals

UKCA, RCM, CE, KC-EMV, RoHS

Model Number

8153675

COO (Country of Origin):
CH
The Festo Proportional pressure regulator redefines precision control in industrial applications, pairing seamless electronic actuation with robust mechanical spring reset. Designed for versatility, it boasts a compact footprint and operates efficiently in ambient temperatures from 0°C to 50°C. The innovative sealing principle ensures minimal leakage while the user-friendly electrical connection simplifies integration into existing systems. With compliance to international standards, this product stands out for its reliability and safety, promising exemplary performance under varying operational conditions.

Ensures safety with reverse polarity protection and short circuit current rating

Designed for a diverse range of mounting positions to suit unique requirements

Integrates easily with a standard 4-pin electrical connection

Operates efficiently with a maximum electrical power consumption of just 1 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy