Festo VPPM Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0694
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L2H-A4N-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€562.24
(exc. VAT)
€691.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €562.24 |
*price indicative
- RS Stock No.:
- 289-0694
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L2H-A4N-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM | |
| Finish | Anodised Aluminium | |
| Maximum Operating Pressure | 0.4 Mpa | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM trademark, c UL us (OL), UKCA, UL E322346, CE, KC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM | ||
Finish Anodised Aluminium | ||
Maximum Operating Pressure 0.4 Mpa | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM trademark, c UL us (OL), UKCA, UL E322346, CE, KC | ||
The Festo Proportional-pressure regulator is designed to provide precise pressure control in various industrial applications. With features like electric actuation, soft sealing principle, and LED display, this regulator ensures accurate and reliable performance in regulating pressure levels within the specified range of 0.002 MPa to 0.2 MPa.
Electric actuation ensures quick and precise pressure adjustments.
Soft sealing principle allows for leak-free operation.
LED display for easy monitoring of pressure levels.
Wide pressure regulation range from 0.002 MPa to 0.2 MPa.
Nominal size of 6 mm for supply and 4.5 mm for exhaust ensures compatibility with various pneumatic systems.
Durable construction with anodised wrought aluminium alloy housing for long-lasting performance.
CE marking for compliance with EU EMC and RoHS directives.
IP65 degree of protection for use in harsh industrial environments.
Residual ripple of 10% ensures smooth and stable pressure output.
Wide operational voltage range of DC 21.6 V to 26.4 V for versatile applications.
Related links
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator
- Festo VPPM Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-V1N-C1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator NPT
- Festo VPPM-8TA-L-1-F-0L2H-S1C1 Series Pressure Regulator Sub Base
