- RS Stock No.:
- 175-4665
- Mfr. Part No.:
- SDE5-D10-C-Q6E-P-M8
- Manufacturer:
- Festo
5 In stock for delivery within 2 working days
Added
Price Each
€83.60
(exc. VAT)
€102.83
(inc. VAT)
Units | Per unit |
1 + | €83.60 |
- RS Stock No.:
- 175-4665
- Mfr. Part No.:
- SDE5-D10-C-Q6E-P-M8
- Manufacturer:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Sensor, 0 Bar Minimum Operating Pressure, LED Switching Status Indicator - SDE5-D10-C-Q6E-P-M8
Take the stress out of monitoring the flow in your pneumatic application with this pressure sensor from Festo. It sends electrical signals to your control system so you can swiftly make adjustments as necessary. As it's capable of handling operating pressures between 0 and 10 bar, this device is suitable for tasks such as suction confirmation and object detection. The teach-in function allows it to automatically calculate and save future setting values based on current ones for convenience.
Features & Benefits
• Check operational status at a glance with the yellow LED indicator
• Piezoresistive sensor type is highly responsive
• Repetition accuracy of ±0.3% of the full scale for reliable measurements over time
• Robust PA and POM construction stands up to wear and chemicals for a long service life
• Light 19g weight makes it easy to handle
• Piezoresistive sensor type is highly responsive
• Repetition accuracy of ±0.3% of the full scale for reliable measurements over time
• Robust PA and POM construction stands up to wear and chemicals for a long service life
• Light 19g weight makes it easy to handle
Applications
• HVAC systems
• Agricultural processes
• Industrial automation equipment
• Agricultural processes
• Industrial automation equipment
Can I use this pressure sensor with hot air?
Yes. You can use it with air temperatures between 0°C and +50°C, so it's suitable for colder air too.
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Port Connection | 6 mm Tubing |
Supply Voltage | 30V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |