- RS Stock No.:
- 175-4662
- Mfr. Part No.:
- SDE5-D10-C-Q4E-P-M8
- Manufacturer:
- Festo
3 In stock for delivery within 2 working days
Added
Price Each
€83.60
(exc. VAT)
€102.83
(inc. VAT)
Units | Per unit |
1 + | €83.60 |
- RS Stock No.:
- 175-4662
- Mfr. Part No.:
- SDE5-D10-C-Q4E-P-M8
- Manufacturer:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo SDE5 Series Pressure Sensors
Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
- Selectable output functions
- Teach-in function for programming
- Quick switching-point adjustment at the touch of a button
- Analogue output 0 ... 10 V
- LED switching status indicator
"The intelligent, configurable 1754662 pressure sensor from FESTO is safe and easy to install. Advantage of QS integrated fittings, M8 plug connector or free cable end ensures minimal assembly times. "
Features and Benefits
- Highly flexible thanks to optional output functions such as switching point hysteresis and window comparator
- Quickest, most reliable switching point setting
- High operational reliability due to its durable piezo-resistive pressure sensor technology, clearly visible LED, compact and sturdy design
- Material – Conforms to RoHS
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:4:4]
- Switch output – PNP
- Switching function - Threshold value with fixed hysteresis
- Switching element function - Normally closed contact
- Short circuit strength – Yes
- Electrical connection – Plug, Round design to EN 60947-5-2 M8x1, 3-pin
- Pneumatic connection - QS-6
- Operating status display – Yellow LED
Application
The SDE5 pressure sensors can be used wherever simple sensing of the current pressure is required, such as compressed air monitoring, regulator monitoring, suction confirmation in vacuum technology and object detection via back pressure.
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 30V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |