- RS Stock No.:
- 175-4667
- Mfr. Part No.:
- SDE5-D10-FP-Q4E-P-K
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€84.20
(exc. VAT)
€103.57
(inc. VAT)
Units | Per unit |
1 + | €84.20 |
- RS Stock No.:
- 175-4667
- Mfr. Part No.:
- SDE5-D10-FP-Q4E-P-K
- Manufacturer:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Sensor
The Festo SDE5 series pressure sensor is designed to monitor pressure of compressed air. It works on 30V supply voltage. The sensor measures the pressure in range of 0bar to 10bar. It has a switchable element function that is freely programmable. This has a pneumatic connection at one end for standard outside diameter tubing of diameter 4mm. It has high contrast, two colour LCD display.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Input signal converted to digital switching signal
• Switching electrical output is PNP type
• Accuracy is ±0.5% FS
• 2.5m long, 3 core cable electrical connection
• LED indicator for switching status
• Input signal converted to digital switching signal
• Switching electrical output is PNP type
• Accuracy is ±0.5% FS
• 2.5m long, 3 core cable electrical connection
• LED indicator for switching status
Applications
• Network and regulator monitoring
• Object detection via back pressure
• Object detection via back pressure
Certifications
• cULus approved
• CE certified
• IP40 rated
• CE certified
• IP40 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 35V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |