Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 10 bar
- RS Stock No.:
- 288-8125
- Mfr. Part No.:
- SPAU-P10R-H-T532D-L-PNLK-PNVBA-M12D
- Manufacturer:
- Festo
Price Each**
€135.62
(exc. VAT)
€166.81
(inc. VAT)
Temporarily out of stock - back order for despatch 16-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €135.62 |
**price indicative
- RS Stock No.:
- 288-8125
- Mfr. Part No.:
- SPAU-P10R-H-T532D-L-PNLK-PNVBA-M12D
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 -1 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65 10 bar
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor IP65, IP67 10bar
- Festo Pressure Sensor IP67, IP69K 10 bar
- Festo Pressure Sensor 15bar IP65, IP67 10bar