- RS Stock No.:
- 700-7578
- Mfr. Part No.:
- PSE550
- Manufacturer:
- SMC
1 In stock for delivery within 2 working days
Added
Price Each
€199.06
(exc. VAT)
€244.84
(inc. VAT)
Units | Per unit |
1 - 4 | €199.06 |
5 + | €187.32 |
- RS Stock No.:
- 700-7578
- Mfr. Part No.:
- PSE550
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Low-differential Pressure Sensor without connector or bracket
High-sensitivity differential pressure sensor with an analogue output, suitable for use with the SMC PSE201 & PSE303 controllers. (See stock nos. 537-2675 and 537-2697) The sensor is ideal for checking the performance of dust and air conditioning filters, and duct sensing applications.
Light weight and easy to install
E-con 4-pole signal connector
4mm hose tail port connections
Power-on indicator LED
Temperature Range 0 to 50°C
Weight 35g
Comes without connector or bracket
E-con 4-pole signal connector
4mm hose tail port connections
Power-on indicator LED
Temperature Range 0 to 50°C
Weight 35g
Comes without connector or bracket
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 50 kPa |
Minimum Operating Pressure | -50kPa |
Proof Pressure | 65kPa |
Supply Voltage | 12 → 24V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |